Texas Instruments THS4130IDGK

150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP -40 to 85
$ 5.25
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4130IDGK.

element14

Datasheet36 pages14 years ago
Datasheet35 pages15 years ago
Datasheet34 pages16 years ago

Texas Instruments

Augswan

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4130IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.25
$ 5.074
$ 5.074
Stock
85,313
267,561
267,561
Authorized Distributors
1
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
52 V/µs
52 V/µs
52 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
225 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
12.3 mA
12.3 mA
12.3 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4130IDGK.

Related Parts

Texas InstrumentsTHS4131IDGK
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS4131CDGK
ROHS3Compliant EAR99 THS4131 Tube op amp amplifier circuit 3mm 6muA 15V 170000kHz
Texas InstrumentsTHS4130CDGK
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS4130IDGK provided by its distributors.

150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP -40 to 85
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin VSSOP Tube
IC, DIFF AMP, 150MHZ, 52V/ uS, MSOP-8
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
ROHS3Compliant EAR99 THS4130 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 3mm 6muA 15V 170000kHz
HIGH SPEED LOW NOISE, FULLY DIFFERENTIAL I/O AMPLIFIERS
IC, DIFF AMP, 150MHZ, 52V/µS, MSOP-8; No; No. of Amplifiers:1; Input Offset Voltage:2mV; Bandwidth:150MHz; Slew Rate:51Vµs; Supply Voltage Range:2V to 16.5V; Supply Current:14mA; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Package / Case:MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4130IDGK.