Texas Instruments THS4120CDGNR

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-MSOP-PowerPAD 0 to 70
$ 2.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4120CDGNR.

Texas Instruments

Datasheet30 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages19 years ago
Datasheet28 pages24 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4120CDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 3.407
Stock
642,064
494,688
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
55 V/µs
55 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
Common Mode Rejection Ratio
64 dB
64 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.5 V
3.5 V
Operating Supply Current
11 mA
11 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4120CDGNR.

Related Parts

Texas InstrumentsTHS4121IDGNR
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTHS4121IDGN
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTHS4121IDGNG4
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4120CDGNR provided by its distributors.

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-MSOP-PowerPAD 0 to 70
SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin HVSSOP EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Min:3V; Supply Voltage Max:3.5V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.