Texas Instruments THS4042CDGN

Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube
$ 8.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4042CDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments THS4042CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.786
$ 7.459
Stock
208,182
312,561
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
400 V/µs
400 V/µs
Gain Bandwidth Product
165 MHz
165 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4042CDGN.

Related Parts

Texas InstrumentsTHS4042IDGNR
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP T/R
Texas InstrumentsTHS4042IDGN
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube
Texas InstrumentsTHS4062IDGNR
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4042CDGN provided by its distributors.

Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube
165-MHz C-Stable Voltage-Feedback Amplifier, Dual 8-HVSSOP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:400V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Differential Gain:0.01%; Differential Phase:0.01°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.