Texas Instruments THS4011CDR

ROHS3Compliant EAR99 THS4011 Tape & Reel (TR) op amp buffer circuit 4.9mm 6muA 6mV 290000kHz
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4011CDR.

Texas Instruments

Datasheet35 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet16 pages27 years ago

Augswan

Newark

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4011CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.09
$ 5.619
Stock
381,937
233,942
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
310 V/µs
Gain Bandwidth Product
270 MHz
270 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
33 V
32 V
Operating Supply Current
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4011CDR.

Related Parts

Texas InstrumentsTHS4041IDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
Analog DevicesAD848JRZ
ROHS3Compliant EAR99 AD848 Tube op amp buffer circuit 5mm 7.2muA 9V 175000kHz
Texas InstrumentsLMH6654MA/NOPB
AMP, LOW NOISE 250MHZ, SMD, SOIC8; Case style:SOIC; Base number:6654; Pins, No. of:8
Texas InstrumentsLMH6639MA
LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT 8SOIC
ROHS3Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9022mm 40muA 5V 800000kHz

Descriptions

Descriptions of Texas Instruments THS4011CDR provided by its distributors.

ROHS3Compliant EAR99 THS4011 Tape & Reel (TR) op amp buffer circuit 4.9mm 6muA 6mV 290000kHz
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC T/R
290-MHz Low-Distortion Voltage-Feedback Amplifier 8-SOIC 0 to 70
7.8mA 310V/μs 7.5nV/rtHz 290MHz 110mA 1 1 ±16.5V,33V 1mV 2μA 290MHz Voltage Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:310V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Differential Gain:0.006%; Differential Phase:0.01°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.