Texas Instruments THS4041ID

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
$ 4.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4041ID.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Arrow Electronics

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-1.73%

CAD Models

Download Texas Instruments THS4041ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.325
$ 1.361
Stock
480,618
448,694
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
400 V/µs
-
Gain Bandwidth Product
165 MHz
60 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4041ID.

Related Parts

Texas InstrumentsTHS4041CD
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
Texas InstrumentsTHS4041CDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
Texas InstrumentsTHS4061CDR
180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4041ID provided by its distributors.

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
165-MHz C-Stable Voltage-Feedback Amplifier 8-SOIC -40 to 85
165-MHz C-STABLE HIGH-SPEED AMPLIFIERS | IC OPAMP VFB 1 CIRCUIT 8SOIC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:400V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.01% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.