Texas Instruments THS4011IDGNR

Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP T/R
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4011IDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet16 pages26 years ago

Newark

Arrow Electronics

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4011IDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.1
$ 6.604
Stock
169,437
285,409
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
310 V/µs
310 V/µs
Gain Bandwidth Product
270 MHz
270 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4011IDGNR.

Related Parts

Texas InstrumentsTHS4011CDGNR
ROHS3Compliant EAR99 THS4011 Tape & Reel (TR) op amp amplifier circuit 3mm 6muA 6mV 290000kHz
Texas InstrumentsTHS4012CDGNR
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP 0 to 70
Texas InstrumentsTHS4012IDGNR
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4011IDGNR provided by its distributors.

Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP T/R
290-MHz Low-Distortion Voltage-Feedback Amplifier 8-HVSSOP -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:310V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Differential Gain:0.006%; Differential Phase:0.01°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.