Texas Instruments THS4011CD

ROHS3Compliant EAR99 THS4011 Tube op amp amplifier circuit 4.9mm 6muA 9V 290000kHz
$ 5.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4011CD.

Texas Instruments

Datasheet35 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet16 pages27 years ago

Newark

Farnell

Augswan

Factory Futures

Inventory History

3 month trend:
-1.39%

CAD Models

Download Texas Instruments THS4011CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.619
$ 4.09
Stock
226,452
381,925
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
310 V/µs
-
Gain Bandwidth Product
270 MHz
270 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
33 V
Operating Supply Current
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4011CD.

Related Parts

Texas InstrumentsTHS4011ID
290-MHz Low-Distortion Voltage-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4012CD
Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube / IC OPAMP VFB 290MHZ 8SOIC
Texas InstrumentsTHS4012ID
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4011CD provided by its distributors.

ROHS3Compliant EAR99 THS4011 Tube op amp amplifier circuit 4.9mm 6muA 9V 290000kHz
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
290-MHz Low-Distortion Voltage-Feedback Amplifier 8-SOIC 0 to 70
Texas Instruments High speed operational amplifier, single channel, SOICencapsulation, Dual power, surface mount, 8Pin
OP AMP, 290-MHZ, SMD, 4011, SOIC8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 290MHz; Vitesse de balayage: 310V/µs; Gamme de tension d'alimentation: ± 4.5V à ± 16V; Type de boîtier d'amplificateur: SOIC; Nombre d
Op Amp, 290-Mhz, Smd, 4011, Soic8; No. Of Amplifiers:1 Amplifier; Bandwidth:290Mhz; Slew Rate:310V/Μs; Supply Voltage Range:± 4.5V To ± 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4011CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4011CD .