Texas Instruments THS3491IRGTR

IC OPAMP CFA 1 CIRCUIT 16VQFN / Current Feedback Amplifier 1 Circuit 16-VQFN (3x3)
$ 6.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3491IRGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
+10.44%

CAD Models

Download Texas Instruments THS3491IRGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.901
$ 10.59
Stock
274,807
80,714
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
14 V
Max Supply Voltage
-
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments THS3491IRGTR provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 16VQFN / Current Feedback Amplifier 1 Circuit 16-VQFN (3x3)
900-MHz high-power-output current-feedback amplifier 16-VQFN -40 to 85
Op Amp Single High Speed Amplifier ±16V/32V 16-Pin VQFN EP T/R
Operational Amplifier, 1 Func, 2500uV Offset-Max, 800MHz Band Width, PQCC16
Current Feedback Amplifier Single 8000V/us 14V to 32V 16-Pin VQFN T/R
Single channel 8000V/us 900MHz 2.5mV VQFN-16-EP(3x3) Operational Amplifier ROHS
16.8mA 8KV/¦Ìs 1.7nV/rtHz@ ¡À15V 900MHz Single Ended 620mA 1 1 14V ¡À16V,32V 1mV 7¦ÌA@ ¡À15V 900MHz Current Feedback VQFN-16 , 3mm*3mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.