Texas Instruments THS3201DGNG4

Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP Tube
$ 6.728
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3201DGNG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS3201DGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.728
$ 9.75
$ 9.75
Stock
67,352
1,008,641
1,008,641
Authorized Distributors
2
4
4
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
63 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
6.6 V
6.6 V
6.6 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3201DGNG4.

Related Parts

Texas InstrumentsTHS3201MDGNREP
Enhanced Product 1.8-Ghz Low Distortion Current Feedback Amplifier 8-HVSSOP -55 to 125
Texas InstrumentsTHS3061DGNR
Single, High-Voltage, High Slew-Rate Current Feedback Amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTHS3001HVIDGN
Operational Amplifier, 1 Func, 3000uV Offset-Max, 350MHz Band Width, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments THS3201DGNG4 provided by its distributors.

Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP Tube
1.8GHz Current Feedback Amplifier 8-HVSSOP -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:1.8GHz; Slew Rate:9800V/µs; Supply Voltage Min:6.6V; Supply Voltage Max:15V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.