Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS3201DBVT

IC OPAMP CFA 1 CIRCUIT SOT23-5 Current Feedback Amplifier 1 Circuit SOT-23-5
$ 7.979
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3201DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages18 years ago

element14 APAC

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-15.56%

CAD Models

Download Texas Instruments THS3201DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.979
$ 3.6
Stock
225,780
689,355
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
6.6 V
6.6 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
14 mA
14 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3201DBVT.

Related Parts

Analog DevicesAD8009JRTZ-R2
IC OPAMP CFA 1 CIRCUIT SOT23-5 Current Feedback Amplifier 1 Circuit SOT-23-5
Texas InstrumentsOPA695IDBVT
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA695IDBVTG4
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
MicrochipMCP6141T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6041T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMH6645MF/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments THS3201DBVT provided by its distributors.

IC OPAMP CFA 1 CIRCUIT SOT23-5 Current Feedback Amplifier 1 Circuit SOT-23-5
ROHS3Compliant EAR99 THS3201 Cut Tape (CT) op amp amplifier circuit 2.9mm 14muA 3.3V 63dB
Operational Amplifier, Single, 1.8 Ghz, 1, 10500 V/ S, 3.3V To 7.5V, Sot-23, 5 Rohs Compliant: Yes
Op Amp Single High Speed Amplifier ±7.5V/15V 5-Pin SOT-23 T/R
14mA 9.8KV/μs 1.65nV/rtHz 1.8GHz 60dB 115mA 1 1 ±7.5V,15V 700μV 14μA 1.8GHz Current Feedback SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS3201DBVT..