Microchip MCP6041T-E/OT

MCP6041 Series 6 V 14 kHz 600 nA Rail-to-Rail I/O Operational Amplifier SOT-23-5
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6041T-E/OT.

Microchip

Datasheet48 pages6 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+12.11%

CAD Models

Download Microchip MCP6041T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.597
$ 0.597
Stock
973,955
1,565,487
1,565,487
Authorized Distributors
6
6
6
Case/Package
SOT-23
-
-
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.003 V/µs
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
600 nA
600 nA

Supply Chain

Projected EOL Date2034-11-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-11-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6141T-E/OT
MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOT-23-5
MicrochipMCP6441T-E/OT
MCP6441 Series 0.003 V/µs 6 V 450 nA 9 kHz Operational Amplifier - SOT-23-5
STMicroelectronicsTSU101ILT
TSU101 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSU101RILT
TSU101 Series 5.5V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5
MicrochipMCP6143T-E/CH
MICROCHIP MCP6143T-E/CH OP AMP,0.1MHZ CMOS, RAIL TO RAIL,3V,5V,6-PIN SOT-23A
Analog DevicesAD8517ARTZ-REEL7
900μA 8V/μs 7MHz Rail to Rail 10mA 1 1 6V 1.3mV 450nA General Purpose SOT-23-5 SMD mount

Descriptions

Descriptions of Microchip MCP6041T-E/OT provided by its distributors.

MCP6041 Series 6 V 14 kHz 600 nA Rail-to-Rail I/O Operational Amplifier SOT-23-5
MCP6041T-E/OT LINEARAMPLIFIER OPAMP,0.014MHZ RAIL-RAIL,1.4 TO 6V,8-PIN MSOP
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
Op Amp Single GP R-R I/O 6V Automotive 5-Pin SOT-23 T/R
IC, OP-AMP, 14kHZ, 0.003V/ us, 3mV, 5SOT-23
Microchip General purpose operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
Amplifier Type = General Purpose / Gain Bandwidth kHz = 14 / Slew Rate V/us = 0.003 / Input Offset Voltage mV = 3 / Input Bias Current pA = 1 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 75 / Power Supply Rejection Ratio (PSRR) dB = 85 / Voltage Gain dB = 115 / Input Voltage Noise Density nV/√Hz = 170 / Output Current per Channel mA = 20 / Supply Current nA = 600 / Single Supply Voltage Min. V = 1.4 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.45 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6041T-E/OT.
  • MCP6041T-EOT