Descriptions of Texas Instruments LMH6645MF/NOPB provided by its distributors.
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 5-SOT-23 -40 to 85
IC OPAMP VFB 1 CIRCUIT SOT23-5 "Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5"
ROHS3Compliant EAR99 LMH6645 Tape & Reel (TR) op amp buffer circuit 2.9mm 2.2muA 5V 40000kHz
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, 55MHz Band Width, BIPolar, PDSO5
Texas Instruments Op Amp, Single Channel, SOT-23, Dual/Single Supply, SMD, 5-Pin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:22V/µs; Supply Voltage Max:12V; No. of Pins:6; Bandwidth:55MHz; Features:RRIO; Leaded Process Compatible:Yes; Offset Voltage:4mV; Package/Case:6-SOT-23 ;RoHS Compliant: Yes
The LMH(TM)6645 (single) and LMH6646 (dual), rail-to-rail input and output voltage feedback amplifiers, offer high speed (55MHz), and low voltage operation (2.7V) in addition to micro-power shutdown capability (LMH6647, single). Input common mode voltage range exceeds either supply by 0.3V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650uA/amplifier, output current capability is kept at a respectable +-20mA for driving heavier loads. Important device parameters such as BW, Slew Rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. In portable applications, the LMH6647 provides shutdown capability while keeping the turn-off current to less than 50uA. Both turn-on and turn-off characteristics are well behaved with minimal output fluctuations during transitions. This allows the part to be used in power saving mode, as well as multiplexing applications. Miniature packages (SOT23, MSOP-8, and SO-8) are further means to ease the adoption of these low power high speed devices in applications where board area is at a premium.