Texas Instruments THS1209CDA

12 Bit, 8 MSPS ADC Dual Ch., DSP/uP Interface, Channel Autoscan, Low Power 32-TSSOP 0 to 70
$ 6.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1209CDA.

Mouser

Datasheet34 pages23 years ago

Texas Instruments

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1209CDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.21
$ 45.665
Stock
158,809
275,664
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
8 Msps
8 Msps
Polarity
-
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsTHS1009IDA
10-Bit, 8 MSPS ADC Dual Ch., Parallel DSP/uP, Channel Autoscan, Low Power 32-TSSOP -40 to 85
Texas InstrumentsTHS10082IDA
10 Bit, 8 MSPS ADC W/Dual Channel, Parallel DSP/uP Interface, 16X FIFO, Channel AutoScan, Low Power 32-TSSOP -40 to 85
Texas InstrumentsTHS10082CDA
2-Channel Single ADC Pipelined 8Msps 10-bit Parallel 32-Pin TSSOP Tube
Analog DevicesAD7934BRUZ
IC ADC 12BIT SAR 28TSSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-TSSOP
Analog DevicesAD9235BRUZRL7-40
IC ADC 12BIT PIPELINED 28TSSOP 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Analog DevicesAD7492ARUZ-4
IC ADC 12BIT SAR 24TSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP

Descriptions

Descriptions of Texas Instruments THS1209CDA provided by its distributors.

12 Bit, 8 MSPS ADC Dual Ch., DSP/uP Interface, Channel Autoscan, Low Power 32-TSSOP 0 to 70
2-Channel Single ADC Pipelined 8Msps 12-bit Parallel Automotive 32-Pin TSSOP Tube
Converters - Analog to Digital (ADC) 12 Bit, 8 MSPS Dual Ch
IC ADC 12BIT PIPELINED 32TSSOP "12 Bit Analog to Digital Converter 1, 2 Input 1 Pipelined 32-TSSOP"
IC 12 BIT QUAD ADC FIFO 32-TSSOP
2-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO32
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:8 MSPS; Termination Type:SMD; Package/Case:32-TSSOP; No. of Pins:32; Operating Temperature Range:0°C to +70°C; ADC Resolution:12-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.