Texas Instruments THS1209IDA

12 Bit, 8 MSPS ADC Dual Ch., DSP/uP Interface, Channel Autoscan, Low Power 32-TSSOP -40 to 85
$ 45.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1209IDA.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages23 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages25 years ago

Newark

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1209IDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.665
$ 6.21
Stock
275,664
158,809
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
8 Msps
8 Msps
Polarity
Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS12082IDA
12 Bit, 8 MSPS ADC with Dual Ch., DSP/uP Interface, 16X FIFO, Channel Autoscan, Low Power 32-TSSOP -40 to 85
Texas InstrumentsTHS12082CDA
12 Bit, 8 MSPS ADC with Dual Ch., DSP/uP Interface, 16X FIFO, Channel Autoscan, Low Power 32-TSSOP 0 to 70
Texas InstrumentsTHS12082CDAR
12 Bit, 8 MSPS ADC with Dual Ch., DSP/uP Interface, 16X FIFO, Channel Autoscan, Low Power 32-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS1209IDA provided by its distributors.

12 Bit, 8 MSPS ADC Dual Ch., DSP/uP Interface, Channel Autoscan, Low Power 32-TSSOP -40 to 85
2-Channel Single ADC Pipelined 8Msps 12-bit Parallel 32-Pin TSSOP Tube
Converters - Analog to Digital (ADC) 12 Bit, 8 MSPS Dual Ch
IC ADC 12BIT PIPELINED 32TSSOP "12 Bit Analog to Digital Converter 1, 2 Input 1 Pipelined 32-TSSOP"
IC 12 BIT QUAD ADC FIFO 32-TSSOP
32-TSSOP (0.240 6.10mm Width) THS1209 ACTIVE (Last Updated: 1week ago) Simultaneous Sampling analog digital converter 1.15mm 38mA 8Msps 218mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:8MSPS; Input Channels Per ADC:2; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.