Texas Instruments THS10082IDA

10 Bit, 8 MSPS ADC W/Dual Channel, Parallel DSP/uP Interface, 16X FIFO, Channel AutoScan, Low Power 32-TSSOP -40 to 85
$ 22.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS10082IDA.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Factory Futures

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS10082IDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.363
$ 4.658
Stock
309,429
237,667
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
32
32
Number of Bits
10
10
Sampling Rate
8 Msps
8 Msps
Polarity
Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTHS1009IDA
10-Bit, 8 MSPS ADC Dual Ch., Parallel DSP/uP, Channel Autoscan, Low Power 32-TSSOP -40 to 85
Texas InstrumentsTHS1007CDA
10-Bit, 6 MSPS Simultaneous Sampling Quad Ch. ADC; Includes Parallel DSP/uP I/F & Ch. Auto-Scan 32-TSSOP 0 to 70
Texas InstrumentsTHS1007IDA
10-Bit, 6 MSPS Simultaneous Sampling Quad Ch. ADC; Includes Parallel DSP/uP I/F & Ch. Auto-Scan 32-TSSOP -40 to 85
Analog DevicesAD7470ARUZ
1-Channel Single ADC SAR 1.75Msps 10-bit Parallel 24-Pin TSSOP Tube
Analog DevicesAD7470ARUZ-REEL7
1-Channel Single ADC SAR 1.75Msps 10-bit Parallel 24-Pin TSSOP T/R
Analog DevicesAD7470ARUZ-REEL
1-Channel Single ADC SAR 1.75Msps 10-bit Parallel 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments THS10082IDA provided by its distributors.

10 Bit, 8 MSPS ADC W/Dual Channel, Parallel DSP/uP Interface, 16X FIFO, Channel AutoScan, Low Power 32-TSSOP -40 to 85
2-Channel Single ADC Pipelined 8Msps 10-bit Parallel 32-Pin TSSOP Tube
Converters - Analog to Digital (ADC) 10 BIT High Speed AD
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:8 MSPS; Termination Type:SMD; Package/Case:32-TSSOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; ADC Resolution:10-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.