Texas Instruments THS10082CDA

2-Channel Single ADC Pipelined 8Msps 10-bit Parallel 32-Pin TSSOP Tube
$ 4.658

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS10082CDA.

Mouser

Datasheet37 pages24 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS10082CDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.658
$ 22.363
Stock
237,667
309,429
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
32
32
Number of Bits
10
10
Sampling Rate
8 Msps
8 Msps
Polarity
-
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsTHS1009IDA
10-Bit, 8 MSPS ADC Dual Ch., Parallel DSP/uP, Channel Autoscan, Low Power 32-TSSOP -40 to 85
Texas InstrumentsTHS10082IDA
10 Bit, 8 MSPS ADC W/Dual Channel, Parallel DSP/uP Interface, 16X FIFO, Channel AutoScan, Low Power 32-TSSOP -40 to 85
Texas InstrumentsTHS10064IDA
10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP -40 to 85
Analog DevicesAD9203ARUZ
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter
Analog DevicesAD7470ARUZ
1-Channel Single ADC SAR 1.75Msps 10-bit Parallel 24-Pin TSSOP Tube
Analog DevicesAD9203ARUZRL7
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter

Descriptions

Descriptions of Texas Instruments THS10082CDA provided by its distributors.

2-Channel Single ADC Pipelined 8Msps 10-bit Parallel 32-Pin TSSOP Tube
Converters - Analog to Digital (ADC) 10 Bit, 8 MSPS Lo-Pwr
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:8MSPS; Input Channels Per ADC:2; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.