Microchip LAN9115-MT

Ethernet Controller, Ethernet Controller, IEEE 802.3af, 2.97 V, 3.63 V, TQFP, 100 Pins
$ 10.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9115-MT.

Microchip

Datasheet114 pages7 years ago
Datasheet6 pages24 years ago

Farnell

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
+455%

CAD Models

Download Microchip LAN9115-MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-29
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN9215-MT
LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100
MicrochipLAN9117-MT
Description: LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
MicrochipLAN9116-MT
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray
Texas InstrumentsSCANSTA112VS/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
Texas InstrumentsTSB42AA9APZT
StorageLynx Link-Layer Controller for ATA/ATAPI Storage Product 100-Pin TQFP Tray
Texas InstrumentsTSB42AA9APZTR
StorageLynx, Rev. A - High Performance 1394a 3.3V Link-Layer Controller for 1394 Mass Storage Apps 100-TQFP 0 to 70

Descriptions

Descriptions of Microchip LAN9115-MT provided by its distributors.

Ethernet Controller, Ethernet Controller, IEEE 802.3af, 2.97 V, 3.63 V, TQFP, 100 Pins
Microchip LAN9115-MT; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 100-Pin TQFP
CONTROLLER, ENET, 10/100BASE, 100TQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3af; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Controller IC Case Style: TQFP; No. of Pins: 100Pins; IC Interface Type: MII; Operati

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9115MT