Texas Instruments TMDS461PZT

3-Gbps 4-to-1 HDMI/DVI mux with adaptive equalization 100-TQFP 0 to 70
$ 4.879
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS461PZT.

Texas Instruments

Datasheet43 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages27 years ago

iiiC

CAD Models

Download Texas Instruments TMDS461PZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.879
$ 5.077
Stock
152,086
270,011
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
100
100
Logic Function
-
-
Frequency
-
-
Interface
I2C
I2C
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsTFP401APZP
Digital Receiver 3RX 100-Pin HTQFP EP Tray / IC PANELBUS DVI REC 100-HTQFP
Texas InstrumentsTFP401APZPG4
IC PANELBUS DVI REC 100-HTQFP / Digital Receiver 3RX 100-Pin HTQFP EP Tray
MicrochipUSB2250-NU-06
USB 2.0 Multi-Slot Flash Media Controller 128-Pin TQFP Tray
MicrochipUSB2228-NU-11
IC INTERFACE SPECIALIZED 128TQFP / Controller Interface 128-TQFP (14x14)
MicrochipLAN9420I-NU
LAN9420I Series 3.3 V 125 mA Single Chip Ethernet Controller - VTQFP-128

Descriptions

Descriptions of Texas Instruments TMDS461PZT provided by its distributors.

3-Gbps 4-to-1 HDMI/DVI mux with adaptive equalization 100-TQFP 0 to 70
IC DVI/HDMI 4 TO 1 SW 100-TQFP
HDMI/DVI Switch 100-Pin TQFP Tray
IC INTERFACE SPECIALIZED 100TQFP
HDMI/DVI Switch; Supply Current:185mA; Power Dissipation, Pd:1631mW; Interface:I2C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.