Texas Instruments TMDS461PZTR

3-Gbps 4-to-1 HDMI/DVI mux with adaptive equalization 100-TQFP 0 to 70
$ 5.077
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS461PZTR.

Texas Instruments

Datasheet43 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TMDS461PZTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.077
$ 4.879
Stock
265,103
147,574
Authorized Distributors
1
0
Case/Package
TQFP
TQFP
Number of Pins
100
100
Logic Function
-
-
Frequency
-
-
Interface
I2C
I2C
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsTSB42AA9PZTR
High-Performance 1394 Link-Layer Controller for ATAPI/ATA Storage Products 100-TQFP 0 to 70
MicrochipUSB2228-NU-11
IC INTERFACE SPECIALIZED 128TQFP / Controller Interface 128-TQFP (14x14)
Texas InstrumentsTMDS341PFCRG4
3-CHANNEL, AUDIO/VIDEO SWITCH, PQFP80, GREEN, PLASTIC, QFP-48
MicrochipMEC1308-NU
IC INTFACE SPECIALIZED 128VTQFP / Notebook Computer Interface 128-VTQFP (14x14)

Descriptions

Descriptions of Texas Instruments TMDS461PZTR provided by its distributors.

3-Gbps 4-to-1 HDMI/DVI mux with adaptive equalization 100-TQFP 0 to 70
HDMI/DVI Switch 100-Pin TQFP T/R
1080p – Deep Color 4-to-1 HDMI/DVI Switch with Adaptive Equalization
IC INTERFACE SPECIALIZED 100TQFP
SPECIALTY CONSUMER CIRCUIT PQFP100
DVI/HDMI Analog switch Multiplexers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.