Texas Instruments TDA4VM88TGBALFRQ1

SoC with Dual Arm® Cortex®-A72, 8 TOPS of AI, C7xDSP, and GPU for vision perception and analytics 827-FCBGA -40 to 125
$ 134.598
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TDA4VM88TGBALFRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TDA4VM88TGBALFRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 134.598
$ 147.154
Stock
74,259
101,890
Authorized Distributors
2
2
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Access Time
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TDA4VM88TGBALFRQ1.

Descriptions

Descriptions of Texas Instruments TDA4VM88TGBALFRQ1 provided by its distributors.

SoC with Dual Arm® Cortex®-A72, 8 TOPS of AI, C7xDSP, and GPU for vision perception and analytics 827-FCBGA -40 to 125
RISC Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA827
NEXT GENERATION SOC FAMILY FOR L
NEXT GENERATION SOC FAMILY FOR L / ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x System On Chip (SOC) IC series 2GHz, 1GHz, 1.35GHz, 1GHz 827-FCBGA (24x24)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.