Texas Instruments TCAN4550RGYT

CAN FD controller with integrated transceiver 20-VQFN -40 to 125
$ 1.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN4550RGYT.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+4.85%

CAD Models

Download Texas Instruments TCAN4550RGYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.953
$ 1.66
$ 1.66
Stock
454,926
480,850
480,850
Authorized Distributors
3
2
2
Interface
-
CAN, SPI
CAN, SPI
Max Supply Voltage
-
24 V
24 V
Min Supply Voltage
-
3.135 V
3.135 V
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
-40 °C
-40 °C
Mount
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN4550RGYT.

Descriptions

Descriptions of Texas Instruments TCAN4550RGYT provided by its distributors.

CAN FD controller with integrated transceiver 20-VQFN -40 to 125
180mA ISO 11898-1 1 6V 24V 5Mbps QFN , 4.5mm*3.5mm*1mm
CAN 5Mbps Normal/Sleep/Standby 20-Pin VQFN EP T/R
CAN FD CONTROLLER WITH INTEGRATE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.