Texas Instruments TCAN4550RGYRQ1

Automotive system basis chip (SBC) with integrated CAN FD controller & transceiver 20-VQFN -40 to 125
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN4550RGYRQ1.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
-28.97%

CAD Models

Download Texas Instruments TCAN4550RGYRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.72
$ 1.72
Stock
167,821
475,093
475,093
Authorized Distributors
2
2
2
Interface
-
CAN, SPI
CAN, SPI
Max Supply Voltage
-
24 V
24 V
Min Supply Voltage
-
3.135 V
3.135 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN4550RGYRQ1.

Descriptions

Descriptions of Texas Instruments TCAN4550RGYRQ1 provided by its distributors.

Automotive system basis chip (SBC) with integrated CAN FD controller & transceiver 20-VQFN -40 to 125
CAN 8Mbps Failsafe/Normal/Sleep/Standby Automotive 20-Pin VQFN EP T/R
IC CAN CONTROLLER / CAN FD Controller 20-VQFN (3.5x4.5)
CAN Bus Transceivers; TCAN4550RGYRQ1; TEXAS INSTRUMENTS; 20; 1 mm
ISO 11898-1 1 5.5V 30V 8Mbps VQFN(EP) , 1mm
QFN-20-EP(3.5x4.5) CAN ICs ROHS
Control Area Network Flexible Data Rate (CAN FD) Controller with Integrated Transceiver 8Mbps Sleep 20-Pin VQFN Automotive T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.