Texas Instruments TCAN334DR

HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 100-LQFP (14x14)
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN334DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet39 pages10 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-12.93%

CAD Models

Download Texas Instruments TCAN334DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.701
$ 1.701
Stock
345,684
327,638
327,638
Authorized Distributors
2
4
4
Interface
CAN
CAN
CAN
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN334DR.

Related Parts

Texas InstrumentsSN65HVD232QD
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CANbus 8-SOIC
Texas InstrumentsTCAN330D
CAN 1Mbps Normal/Silent/Shutdown 3.6V 8-Pin SOIC Tube
Texas InstrumentsSN65HVD232QDRQ1
Other Interface ICs; SN65HVD232QDRQ1; TEXAS INSTRUMENTS; 8; 3.6 V; 3 V; SOIC
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments TCAN334DR provided by its distributors.

HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 100-LQFP (14x14)
IC TRANSCEIVER 1/1 8SOIC / 1/1 Transceiver CANbus 8-SOIC
3.3-V CAN Transceivers 8-SOIC -40 to 125
CAN 1Mbps Power Down 3.3V 8-Pin SOIC T/R
1Mbps Transceiver SOP-8 CAN ICs ROHS
CAN TRANSCEIVER, 5MBPS, SOIC-8; IC Interface Type:-; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCAN334DR .