Texas Instruments SN65HVD232QD

IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CANbus 8-SOIC
$ 1.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD232QD.

Newark

Datasheet32 pages11 years ago
Datasheet31 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-6.62%

CAD Models

Download Texas Instruments SN65HVD232QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.866
$ 1.425
$ 1.425
Stock
319,012
662,337
662,337
Authorized Distributors
5
4
4
Interface
CAN
CAN
CAN
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
17 mA
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Analog DevicesMAX3058ASA+
MAX3058 Series 5 V 1 Mbps Low Supply Current CAN Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments SN65HVD232QD provided by its distributors.

IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CANbus 8-SOIC
Texas Instruments CANTransceiver, 1Transceiver, Maximum data rate1Mbps, Maximum operating temperature+125 °C, SOICencapsulation, supportISO 11898standard, 8Pin
CAN TRANSCEIVER, 1MBPS, 1DR/1RX, SOIC-8; Type d'interface CI: CAN; Nombre de Buffers TX: 1; Nombre de Buffers RX: 1; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: SOIC; Nombre
Can Transceiver, 1Mbps, 1Dr/1Rx, Soic-8; Ic Interface Type:Can; No. Of Tx Buffers:1; No. Of Rx Buffers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD232QD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD232QD .
  • SN65HVD232QD.