Texas Instruments TCAN1051GVDRBTQ1

Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SON -55 to 125
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1051GVDRBTQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.98%

CAD Models

Download Texas Instruments TCAN1051GVDRBTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.34
$ 1.34
Stock
182,296
1,012,223
1,012,223
Authorized Distributors
2
2
2
Interface
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Mount
-
-
-
Case/Package
-
-
-
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1051GVDRBTQ1.

Descriptions

Descriptions of Texas Instruments TCAN1051GVDRBTQ1 provided by its distributors.

Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SON -55 to 125
EAR99 TCAN1051 Tape & Reel (TR) CANbus interface receiver 120mV 1mm 5Mbps -55C~125C
CAN 5Mbps Normal/Silent 5V Automotive 8-Pin VSON EP T/R
CAN TRANSCEIVER, AEC-Q100, 5MBPS,VSON-8
HIGH-PERFORMANCE AND DSP WITH DP
FAULT PROTECTED CAN TRANSCEIVER
CAN TRANSCEIVER, AEC-Q100, 5MBPS,VSON-8; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: VSON; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.