Texas Instruments TCAN1044VDDFRQ1

Automotive high-speed CAN transceiver 8-SOT-23-THIN -40 to 125
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1044VDDFRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages10 years ago

Augswan

Inventory History

3 month trend:
-12.42%

CAD Models

Download Texas Instruments TCAN1044VDDFRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.703
Stock
490,746
279,987
Authorized Distributors
1
1
Interface
-
CAN
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
1.7 V
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Mount
-
-
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Descriptions

Descriptions of Texas Instruments TCAN1044VDDFRQ1 provided by its distributors.

Automotive high-speed CAN transceiver 8-SOT-23-THIN -40 to 125
CAN FD Transceiver Fault-Protected 1.7V to 5.5V 8-Pin SOT-23 Automotive
Other Interface ICs; TCAN1044VDDFRQ1; TEXAS INSTRUMENTS; 8
8Mbps Transceiver SOT-23-8 CAN ICs ROHS
CAN 8Mbps Normal/Standby 5V T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.