Texas Instruments TCAN1042HGDRBRQ1

Automotive 70-V bus-fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SON -55 to 125
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042HGDRBRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.90%

CAD Models

Download Texas Instruments TCAN1042HGDRBRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.792
$ 1.07
$ 1.07
Stock
165,699
419,587
419,587
Authorized Distributors
1
2
2
Interface
-
CAN
CAN
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
-
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Mount
-
-
-
Case/Package
-
-
-
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1042HGDRBRQ1.

Descriptions

Descriptions of Texas Instruments TCAN1042HGDRBRQ1 provided by its distributors.

Automotive 70-V bus-fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SON -55 to 125
CAN 5Mbps Power Down 5V Automotive 8-Pin VSON EP T/R
5Mbps Transceiver VSON-8(3x3) CAN ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.