Texas Instruments TCAN1042HD

Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
$ 0.958
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042HD.

Texas Instruments

Datasheet32 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments TCAN1042HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.958
$ 0.569
$ 0.569
Stock
277,515
1,210,210
1,210,210
Authorized Distributors
2
6
6
Interface
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOP
SOP
Max Supply Current
-
110 mA
110 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1042HD.

Descriptions

Descriptions of Texas Instruments TCAN1042HD provided by its distributors.

Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
EAR99 TCAN1042 Tube CANbus interface driver 5V 1.75mm 5Mbps -55C~125C
CAN 2Mbps Normal/Standby 5.5V 8-Pin SOIC Tube
Ethernet Transceiver, 1-Trnsvr, PDSO8
5Mbps Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.