Texas Instruments TCA6416ZQSR

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin BGA MICROSTAR JUNIOR T/R
$ 1.238
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6416ZQSR.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages14 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TCA6416ZQSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTXS02612ZQSR
SDIO Port Expander With Voltage-Level Translation 24-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTCA6416AZQSR
Low-voltage 16-bit I2C & SMBus I/O expander 24-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTCA6408ZXYR
Push-Pull Surface Mount ROHS3Compliant POR I/O Expander -40C~85C 10mA 25mA 400kHz 1.65V~5.5V
13Mhz Usb 2.0 Ulpi Phy 25 Vfbga 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip USB3319C-GJ-TR

Descriptions

Descriptions of Texas Instruments TCA6416ZQSR provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin BGA MICROSTAR JUNIOR T/R
Low-voltage 16-bit I2C & SMBus I/O expander with interrupt output, reset & config registers 24-BGA MICROSTAR JUNIOR -40 to 85
TCA6416 Tape & Reel (TR) LIFEBUY (Last Updated: 1week ago) Last Time Buy io expander 5.5V 3mm 400kHz 10mA 25mA
Ic,I/O Port,16-Bit,Bga,24Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.