Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCA6408AHKX

200mA 10mA 25mA I2C, SMBus 8 1.65V 5.5V 400kHz QFN SMD, Adhesive Mount 2.6mm × 1.8mm × 450μm
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA6408AHKX.

HQonline

Datasheet40 pages16 years ago

Inventory History

3 month trend:
-91.85%

CAD Models

Download NXP Semiconductors PCA6408AHKX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.614
$ 0.445
Stock
581,731
325,635
Authorized Distributors
6
1
Case/Package
-
QFN
Number of Pins
16
16
Interface
I2C, SMBus
-
Frequency
-
400 kHz
Number of I/Os
8
8
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
NXP SemiconductorsPCA9534D,118
PCA9534 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 10.3mm 400kHz 10mA 25mA
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
Texas InstrumentsPCF8574ADW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA6408AHKX provided by its distributors.

200mA 10mA 25mA I2C, SMBus 8 1.65V 5.5V 400kHz QFN SMD, Adhesive Mount 2.6mm × 1.8mm × 450μm
PCA6408 Series 400 kHz 1.65 to 5.5 V 8 bit I2C-Bus / SMBus I/O Expander-XQFN-16
IC I/O EXPANDER 8BIT GP 16XQFN / I/O Expander 8 I²C, SMBus 400 kHz 16-XQFN (1.8x2.6)
I/O EXPANDER, 8BIT, 400KHZ, XQFN-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: XQFN; No. of Pins: 16Pins; No. of I

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP