Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCAL6408APWJ

$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCAL6408APWJ.

LCSC

Datasheet53 pages16 years ago

Upverter

HQonline

Newark

Inventory History

3 month trend:
-2.38%

CAD Models

Download NXP Semiconductors PCAL6408APWJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsPCAL9538APWJ
Low-voltage 8-bit I2C-bus and SMBus low power I/O port with interrupt, reset and Agile I/O
NXP SemiconductorsPCAL9554BPWJ
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
Texas InstrumentsTCA6408PW
I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 1.65 V, 5.5 V, Tssop
NXP SemiconductorsPCA9554PW,112
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP Bulk
Texas InstrumentsTCA9534PWR
10mA 25mA I2C 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsTCA9534APWR
I2C Level Shifter, 8-Bit, 1.65V-5.5V, 400kHz, TSSOP-16, SMD, Adhesive Mount, 1.2mm H

Descriptions

Descriptions of NXP Semiconductors PCAL6408APWJ provided by its distributors.

550μA 10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 1.1mm(height)
PCAL6408 Series 5.5 V I2C-Bus/SMBus I/O Expander w/ Interrupt Output - TSSOP-16
I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 16Pins; No. of I/O's:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP