Texas Instruments TCA9554APWR

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9554APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet35 pages11 years ago
Datasheet34 pages11 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+118%

CAD Models

Download Texas Instruments TCA9554APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.715
$ 0.74
Stock
590,614
398,624
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Interface
-
-
Frequency
100 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA9554APWR.

Related Parts

Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221CPWR
Other Interface ICs; MAX3221CPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3221ECPW
Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube
MaxLinearSP3220EBEY-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
MaxLinearSP3220EBCY-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Texas Instruments TCA9554APWR provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16; Configuration puce: 8bit; Fréquence de bus: 400kHz; Type d'interface CI: I2C, SM Bus; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: TSS
I/O Expander, 8Bit, 400Khz, Tssop-16; Chip Configuration:8Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:Tssop; No. Of Pins:16Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA9554APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9554APWR .