
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-28365-1-ND | 1,947 | 1 | Cut Tape | ||||||||
| Arrow Electronics | TCA5405RUGR | 0 | 3K | |||||||||
| Mouser | 595-TCA5405RUGR | 147 | 1 | Tape & Reel | ||||||||
| Win Source | WS-TCA5405RUGR | 4,090 | 65 | 4h | ||||||||
| Worldway Electronics | TCA5405RUGR | 19,451 | 7 | Tape & Reel | 3h |
Download Texas Instruments TCA5405RUGR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments TCA5405RUGR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: