Texas Instruments TB5D1MDWR

40MA Pecl 0 4 3V 5.5V Ttl SOIC-16 , 10.28MM*7.52MM*2.35MM
$ 8.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TB5D1MDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TB5D1MDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.665
$ 14.55
Stock
184,125
97,281
Authorized Distributors
0
3
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
-
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TB5D1MDWR provided by its distributors.

40mA PECL 0 4 3V 5.5V TTL SOIC-16 , 10.28mm*7.52mm*2.35mm
5-V quad PECL driver 16-SOIC -40 to 85
EAR99 TB5D1 Tape & Reel (TR) ALSO OPERATES WITH 5V SUPPLY interface driver 5V 0.0001A 401.089053mg 3.5ns
Quad Transmitter 16-Pin SOIC T/R
SOP-16-300mil Interface - Specialized ROHS
LVDS/M-LVDS/ECL/CML 5V QUAD PECL DRIVER
IC QUAD DIFF PECL DRVR 16-SOIC
Line Driver IC; Device Type:Differential Driver; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Level Type:TTL; Output Level Type:PECL; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.