Texas Instruments TAS5825PRHBR

2-Channel (Stereo) 4.5V 38*1 @ 8¦¸, 17.8*2 @ 6¦¸ 26.4V Class-D QFN , 5mm*5mm
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5825PRHBR.

Texas Instruments

Official datasheet0 pages0 years ago

EBEE

Inventory History

3 month trend:
-3.03%

CAD Models

Download Texas Instruments TAS5825PRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 3.11
Stock
470,160
231,766
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5825PRHBR.

Descriptions

Descriptions of Texas Instruments TAS5825PRHBR provided by its distributors.

2-Channel (Stereo) 4.5V 38*1 @ 8¦¸,17.8*2 @ 6¦¸ 26.4V Class-D QFN , 5mm*5mm
4.5V to 26.4V Class-H control digital-in Class-D audio amp with ultra-low idle & superior efficiency 32-VQFN -25 to 85
High Efficiency Closed-Loop Class-D Audio Amplifier with Hybrid-Pro Algorithm Digital Input 38W Stereo 4.5V to 26.4V 32-Pin VQFN T/R
S-PQCC-N32 TAS5825 Tape & Reel (TR) FLEXIBLE POWER SUPPLY CONFIGURATION PVDD: 4.5V TO 26.4V DVDD : 1.8V OR 3.3V audio amplifier 4.5V 5mm 38W x 1 @ 8Ohm 17.8W x 2 @ 6Ohm 38W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.