Texas Instruments TAS5780MDCAR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 44W Class-D 48-Pin HTSSOP EP T/R
$ 3.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5780MDCAR.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5780MDCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.258
$ 4.691
Stock
175,652
97,950
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
48
48
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5780MDCAR.

Descriptions

Descriptions of Texas Instruments TAS5780MDCAR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 44W Class-D 48-Pin HTSSOP EP T/R
0.011%@ 4¦¸ @ 1W 2-Channel (Stereo) 4.5V 40*2 @ 4¦¸ 26.4V 4¦¸,8¦¸ D HTSSOP-48 , 1.05mm
20-W stereo, 40-W mono, 4.5- to 26.4-V supply, digital input Class-D audio amplifier 48-HTSSOP -25 to 85
Digital Input Closed-Loop Class-D Amplifier with 96kHz Processing Stereo 2-Channel 20W 48-Pin HTSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.