Texas Instruments TAS5768MRMTR

Audio Amp Speaker 2-CH Stereo 50W Class-D 48-Pin VQFN EP T/R
$ 2.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5768MRMTR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet84 pages11 years ago
Datasheet84 pages11 years ago
Datasheet83 pages11 years ago
Datasheet82 pages11 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5768MRMTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.798
$ 4.27
Stock
184,897
122,870
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5768MRMTR.

Descriptions

Descriptions of Texas Instruments TAS5768MRMTR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 50W Class-D 48-Pin VQFN EP T/R
0.05%@ 8¦¸ @ 1W 2-Channel (Stereo) 3V 50*2 @ 4¦¸ 3.6V D QFN , 950¦Ìm
50-W stereo, 100-W mono, 4.5- to 26.4-V supply, digital input Class-D Smart Audio Amplifier w/ 1SPW 48-VQFN -25 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.