Texas Instruments TAS5768MDCA

IC AMP CLASS D STEREO 48HTSSOP / Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP
$ 5.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5768MDCA.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet84 pages11 years ago
Datasheet84 pages11 years ago
Datasheet83 pages11 years ago
Datasheet82 pages11 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5768MDCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.311
$ 3.688
Stock
152,710
350,382
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
48
48
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5768MDCA.

Descriptions

Descriptions of Texas Instruments TAS5768MDCA provided by its distributors.

IC AMP CLASS D STEREO 48HTSSOP / Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP
Audio Amp Speaker 2-CH Stereo 50W Class-D 48-Pin HTSSOP EP Tube
0.05%@ 8¦¸ @ 1W 2-Channel (Stereo) 3V 50*2 @ 4¦¸ 3.6V D HTSSOP-48 1.05mm
e4 TAS5768 Tube Depop Short-Circuit Protection audio amplifier 4.5V 1.15mm 15mA 50W
50-W stereo, 100-W mono, 4.5- to 26.4-V supply, digital input Class-D Smart Audio Amplifier w/ 1SPW 48-HTSSOP -25 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.