Texas Instruments TAS5760XXEVM

TAS5760M/TAS5760MD/TAS5760L/TAS5760LD Audio Amplifier Evaluation Board
$ 187.735
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5760XXEVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+6.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTEVAL-MKI159V1
LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
MicrochipMA330028
dsPIC33EP64MC504 dsPIC33 MC 100-pin PIM | Microchip Technology Inc. MA330028
Texas InstrumentsTMP006EVM
TMP006 Temperature and Humidity Sensor Evaluation Kit Win XP OS
Texas InstrumentsUSB-TO-GPIO .
Development & Evaluation Tools (Kits, Modules, and Boards) INTERFACE ADAPTER
MicrochipMA240029
PIC24FJ128GA310 Plug-In Module for Explorer 16 Development Board
MicrochipMA180027
PIC18F87K90 Plug-in Module for Development of LCD Applications

Descriptions

Descriptions of Texas Instruments TAS5760XXEVM provided by its distributors.

TAS5760M/TAS5760MD/TAS5760L/TAS5760LD Audio Amplifier Evaluation Board
TEXAS INSTRUMENTS TAS5760XXEVMTAS5760, CLASS D STEREO AMP, EVAL BOARD
CLASS D STEREO AMP, EVALUATION BOARD; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: TAS5760; Type de kit d'application: Amplificateur; Application Sous Type: Apmlificateur audio de puissance - Classe D;
CLASS D STEREO AMP, EVALUATION BOARD; Silicon Manufacturer:Texas Instruments TAS5760XXEVM; Silicon Core Number:TAS5760; Kit Application Type:Amplifier; Application Sub Type:Audio Power Amplifier - Class D; Kit Contents:Eval Board TAS5760; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:PurePath Console Mother Board, GUI Control, 96KSPS, Built-in Digital & Soft Clippers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5760XXEVM .