Texas Instruments TAS5727PHPR

Class D Audio Amp 0.03%@8Ω@1W 2-Ch Stereo 8V 41.5*2@4Ω 26V QFP SMD, Adhesive Mount 1.05mm H
$ 4.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5727PHPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-2.61%

CAD Models

Download Texas Instruments TAS5727PHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.52
$ 5.495
Stock
390,115
255,844
Authorized Distributors
2
1
Case/Package
-
TQFP
Number of Pins
48
48
Number of Channels
-
2
Output Power
41.5 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5727PHPR.

Related Parts

Texas InstrumentsTAS5731PHPR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20.9W Class-AB 48-Pin HTQFP EP T/R
Texas InstrumentsTAS5711PHPR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 21W Class-D 48-Pin HTQFP EP T/R
Texas InstrumentsTAS5766MDCAR
Audio Amp Speaker 2-CH Stereo 50W Class-D 48-Pin HTSSOP EP T/R / IC AMP CLASS-D AUDIO 48STSSOP
STMicroelectronicsTDA7492P13TR
TDA7492P Series 26 V 25 W Class D Stereo SMT Audio Amplifier - POWERSSO-36
STMicroelectronicsTDA7492
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
STMicroelectronicsTDA7492MV13TR
TDA7492MV Series 26 V 50 W Mono BTL Class-D Audio Amplifier - PowerSSO-36

Descriptions

Descriptions of Texas Instruments TAS5727PHPR provided by its distributors.

Class D Audio Amp 0.03%@8Ω@1W 2-Ch Stereo 8V 41.5*2@4Ω 26V QFP SMD, Adhesive Mount 1.05mm H
Audio Amp Speaker 2-CH Stereo 41.5W Class-AB 48-Pin HTQFP EP T/R
2 41.5Wx2@4Ω HTQFP-48 Audio Power OpAmps ROHS
25-W mono, 8- to 26-V supply, digital input, open loop Class-D audio amplifier w/ speaker EQ & DRC 48-HTQFP 0 to 85
IC AMP CLSS D STER 41.5W 48HTQFP
TAS5727 - 25W DIGITAL AUDIO POWE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.