STMicroelectronics TDA7492MV13TR

TDA7492MV Series 26 V 50 W Mono BTL Class-D Audio Amplifier - PowerSSO-36
$ 3.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7492MV13TR.

SHENGYU ELECTRONICS

Datasheet26 pages13 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+0.98%

CAD Models

Download STMicroelectronics TDA7492MV13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTDA7492P13TR
TDA7492P Series 26 V 25 W Class D Stereo SMT Audio Amplifier - POWERSSO-36
STMicroelectronicsTDA749213TR
TDA749213 Series 50 W 2-CH Stereo Class-D Audio Amplifier - PowerSSO-36
STMicroelectronicsTDA7492
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
Texas InstrumentsTPA3106D1VFPR
40-W MONO CLASS-D AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR 40W MONO 32LQFP
Texas InstrumentsTPA3106D1VFP
40-W mono, 10- to 26-V supply, analog input Class-D audio amplifier 32-HLQFP -40 to 85
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R

Descriptions

Descriptions of STMicroelectronics TDA7492MV13TR provided by its distributors.

TDA7492MV Series 26 V 50 W Mono BTL Class-D Audio Amplifier - PowerSSO-36
Audio Amp Speaker 1-CH Mono 50W Class-D 36-Pin PowerSSO EP T/R
50W Mono BTL class-D audio amplifier
AUDIO POWER AMP, D, 0 TO 70DEG C; Output Power: 40W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 10V to 26V; Amplifier Case Style: PowerSSO; No. of Pins: 36Pins; Load Impedance: 6ohm; Operating Tempera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics