Texas Instruments TAS5727PHP

Audio Amp Speaker 2-CH Stereo 41.5W Class-AB 48-Pin HTQFP EP Tray
$ 5.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5727PHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5727PHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.583
$ 4.52
Stock
215,532
348,497
Authorized Distributors
0
2
Case/Package
TQFP
-
Number of Pins
48
48
Number of Channels
2
-
Output Power
-
41.5 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5727PHP.

Related Parts

Texas InstrumentsTAS5717PHPR
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP T/R
Texas InstrumentsTAS5717PHP
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP Tray
Texas InstrumentsTAS5001IPFB
IC AUDIO SIGNAL PROCESSOR 48TQFP Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
Texas InstrumentsTAS5000PFB
IC AUDIO SIGNAL PROCESSOR 48TQFP Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
Texas InstrumentsTAS5001PFBR
IC AUDIO SIGNAL PROCESSOR 48TQFP Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
Texas InstrumentsTAS5001PFBRG4
IC AUDIO SIGNAL PROCESSOR 48TQFP Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)

Descriptions

Descriptions of Texas Instruments TAS5727PHP provided by its distributors.

Audio Amp Speaker 2-CH Stereo 41.5W Class-AB 48-Pin HTQFP EP Tray
IC AMP CLSS D STER 41.5W 48HTQFP Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
25-W DIGITAL AUDIO POWER AMPLIFIER WITH EQ AND DRC | IC AUD AMP DGTL 25W 48HTQFP
0.03%@ 8Ω @ 1W 2-Channel (Stereo) 8V 41.5*2 @ 4Ω 26V D kind QFP SMD mount 1.05mm(height)
DIGITAL AUDIO POWER AMPLIFIER, CLASS D, HTQFP-48
EAR99 TAS5727 Tray Depop Digital Inputs I2C I2S Mute Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 26V 1mm 41.5W x 2 @ 4Ohm 50mA
AMP, AUD, DGTL, 25W, 48HTQFP; Amplifier Class:D; No. of Channels:2; Output Power:25W; Supply Voltage Range:3V to 3.6V; THD + N:0.07% @ 1W, 8ohm, PVDD=18V; Load Impedance:8ohm; Operating Temperature Range:0°C to +85°C; Amplifier Case Style:HTQFP; No. of Pins:48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:5727

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.