Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TAS5731PHPR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 20.9W Class-AB 48-Pin HTQFP EP T/R
$ 3.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5731PHPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages12 years ago
Datasheet59 pages13 years ago
Technical Drawing2 pages23 years ago

Newark

EBEE

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.77%

CAD Models

Download Texas Instruments TAS5731PHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.693
$ 4.432
Stock
654,067
340,355
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
48
48
Number of Channels
2
2
Output Power
-
20 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5731PHPR.

Related Parts

Texas InstrumentsTAS5760MDCA
Audio Amp Speaker 1-CH Mono/2-CH Stereo 40W Class-D 48-Pin HTSSOP EP Tube
STMicroelectronicsTDA7492
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
Texas InstrumentsTAS5727PHP
Audio Amp Speaker 2-CH Stereo 41.5W Class-AB 48-Pin HTQFP EP Tray
Texas InstrumentsTAS5766MDCAR
Audio Amp Speaker 2-CH Stereo 50W Class-D 48-Pin HTSSOP EP T/R / IC AMP CLASS-D AUDIO 48STSSOP
STMicroelectronicsTDA749213TR
TDA749213 Series 50 W 2-CH Stereo Class-D Audio Amplifier - PowerSSO-36
STMicroelectronicsTDA7491P13TR
Audio Amp Speaker 2-CH Stereo 10W Class-D 36-Pin PowerSSO EP T/R

Descriptions

Descriptions of Texas Instruments TAS5731PHPR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 20.9W Class-AB 48-Pin HTQFP EP T/R
IC AMP D MONO/STER 41.5W 48HTQFP Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTQFP (7x7)
20-W stereo, 41-W mono, 8- to 21.5-V, digital input open loop Class-D audio amplifier w/ 2.1 support 48-HTQFP -40 to 85
Monaural 41.5Wx1@4Ω HTQFP-48(7x7) Audio Amplifiers ROHS
0.03%@ 8Ω @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 8V 41.5*1 @ 4Ω,20.9*2 @ 8Ω 21V D kind QFP SMD mount,glue mount 1.05mm(height)
AMP, CLASS D, 20W, AUDIO, 48HTQFP; No. of Channels:2; Output Power:20W; Supply Voltage Range:3V to 3.6V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:HTQFP; No. of Pins:48; SVHC:No SVHC (18-Jun-2012); Base Number:731; THD + N:0.03% @ 1W, 8ohm, PVDD=18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.