Texas Instruments TAS5722LRSMT

IC AUDIO AMP CLASS D 32-QFN / Audio Amp Speaker 1-CH Mono 16W Class-D 32-Pin VQFN EP T/R
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5722LRSMT.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-27.65%

CAD Models

Download Texas Instruments TAS5722LRSMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.33
Stock
108,582
28,396,474
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Channels
-
-
Output Power
-
15 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5722LRSMT.

Descriptions

Descriptions of Texas Instruments TAS5722LRSMT provided by its distributors.

IC AUDIO AMP CLASS D 32-QFN / Audio Amp Speaker 1-CH Mono 16W Class-D 32-Pin VQFN EP T/R
15-W mono, 4.5- to 17-V supply, digital input Class-D audio amplifier 32-VQFN -25 to 85
Digital Input Mono Class-D Audio Amplifier 1-Channel 15W 32-Pin VQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.