Texas Instruments TAS5720ATDAPRQ1

Audio Amp Speaker 1-CH Mono 43.2W Class-D Automotive 32-Pin HTSSOP EP T/R
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5720ATDAPRQ1.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

EBEE

ODG (Origin Data Global)

Inventory History

3 month trend:
-70.91%

CAD Models

Download Texas Instruments TAS5720ATDAPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.66
$ 4.463
Stock
185,816
159,473
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
32
32
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5720ATDAPRQ1.

Descriptions

Descriptions of Texas Instruments TAS5720ATDAPRQ1 provided by its distributors.

Audio Amp Speaker 1-CH Mono 43.2W Class-D Automotive 32-Pin HTSSOP EP T/R
0.02%@ 8¦¸ @ 1W 1-Channel (Mono) 4.5V 20*1 @ 8¦¸ 26.4V 4¦¸ D HTSSOP-32 , 1.05mm
Automotive, 25-W, 1-ch , 4.5- to 26.4-V supply digital input Class-D audio amplifier 32-HTSSOP -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.