Texas Instruments TAS5508CPAG

TAS5508 e4 ACTIVE (Last Updated: 3days ago) 64-TQFP audio IC 10mm 3.6V 32kHz-192kHz 0C~70C TA
$ 13.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5508CPAG.

Texas Instruments

Datasheet107 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet107 pages16 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5508CPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.022
$ 9.282
$ 9.282
Stock
314,690
251,002
251,002
Authorized Distributors
4
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2S
I2S
I2S
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Texas InstrumentsTAS5508BPAG
TAS5508 e4 64-TQFP Nickel/Palladium/Gold (Ni/Pd/Au) audio IC 10mm 20mA 3.6V 1.869W
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
Texas InstrumentsTAS5508BPAGR
TAS5508 e4 64-TQFP Not For New Designs audio circuit 10mm 3.6V 1.869W 32kHz-192kHz
Texas InstrumentsTAS5508PAGR
TAS5508 e4 NRND (Last Updated: 1week ago) 64-TQFP audio IC 10mm 3.3V 32kHz-192kHz 0C~70C TA
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
Analog DevicesAD1991ASVZ
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-D 52-Pin TQFP

Descriptions

Descriptions of Texas Instruments TAS5508CPAG provided by its distributors.

TAS5508 e4 ACTIVE (Last Updated: 3days ago) 64-TQFP audio IC 10mm 3.6V 32kHz-192kHz 0C~70C TA
8-Channel PWM processor 64-TQFP 0 to 70
Digital Audio PWM Processor 64-Pin TQFP Tray
IC DGTL AUD PWM PROC 8CH 64TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.