Texas Instruments TAS5508BPAG

TAS5508 e4 64-TQFP Nickel/Palladium/Gold (Ni/Pd/Au) audio IC 10mm 20mA 3.6V 1.869W
$ 14.66
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5508BPAG.

Texas Instruments

Datasheet104 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet106 pages20 years ago
Datasheet103 pages15 years ago
Datasheet6 pages20 years ago
Datasheet5 pages20 years ago
Datasheet9 pages21 years ago
Technical Drawing2 pages27 years ago

iiiC

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5508BPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.66
$ 9.282
$ 9.282
Stock
312,988
352,800
352,800
Authorized Distributors
3
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C
I2S
I2S
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5508BPAG.

Related Parts

Texas InstrumentsTAS5028PAGR
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5028APAG
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5028PAG
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP

Descriptions

Descriptions of Texas Instruments TAS5508BPAG provided by its distributors.

TAS5508 e4 64-TQFP Nickel/Palladium/Gold (Ni/Pd/Au) audio IC 10mm 20mA 3.6V 1.869W
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Pulse Width Modulation (PWM) Controller IC; Audio Control Type:Digital Audio PWM Processor; Output Power:1.869W; Control Interface:I2C, I2S, Serial; Applications:DVD Receiver; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.