Texas Instruments TAS5508CPAGR

Audio Control, Digital Audio Interface, 3V To 3.6V, I2c, Serial, Tqfp, 64, 0 C
$ 9.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5508CPAGR.

Texas Instruments

Datasheet107 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet107 pages16 years ago
Technical Drawing2 pages27 years ago

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+575%

CAD Models

Download Texas Instruments TAS5508CPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.282
$ 14.66
$ 14.66
Stock
237,813
283,817
283,817
Authorized Distributors
1
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
Texas InstrumentsTAS5028PAGR
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5028APAG
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5508PAG
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
Analog DevicesAD1991ASVZ
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-D 52-Pin TQFP

Descriptions

Descriptions of Texas Instruments TAS5508CPAGR provided by its distributors.

Audio Control, Digital Audio Interface, 3V To 3.6V, I2c, Serial, Tqfp, 64, 0 C
8-Channel PWM processor 64-TQFP 0 to 70
Processor TQFP-64(10x10) Audio Interface ICs ROHS
Digital Audio PWM Processor 64-Pin TQFP T/R
PWM PROCESSOR, DGTL, AUD, 64TQFP
PWM PROCESSOR, DGTL, AUD, 64TQFP; No. of Channels:8; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:TQFP; No. of Pins:64; MSL:MSL 4 - 72 hours; SVHC:No SVHC (19-Dec-2011); Base Number:5508

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5508CPAGR.