Texas Instruments TAS5414CTPHDR

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 150W Class-D Automotive 64-Pin HTQFP EP T/R
$ 7.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5414CTPHDR.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5414CTPHDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.752
$ 15.295
$ 15.295
Stock
145,816
199,606
199,606
Authorized Distributors
1
2
2
Case/Package
-
Module
Module
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5414CTPHDR.

Descriptions

Descriptions of Texas Instruments TAS5414CTPHDR provided by its distributors.

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 150W Class-D Automotive 64-Pin HTQFP EP T/R
28-W, 4-ch, 6- to 24-V supply, analog SE input Class-D audio amplifier w/ I2C diag & load dump 64-HTQFP -40 to 105
0.02%@ 4¦¸ @ 1W 4-Channel (Quad) 6V 23*4 @ 4¦¸,150*2 @ 2¦¸ 24V D QFP , 1.05mm
e4 TAS5414 Tape & Reel (TR) Depop I2C Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 6V 1mm 23W x 4 @ 4Ohm 150W x 2 @ 2Ohm 150W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.