Texas Instruments TAS5152DKDR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 45W Class-AB 36-Pin HSSOP EP T/R
$ 8.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5152DKDR.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages12 years ago
Datasheet29 pages15 years ago
Datasheet19 pages21 years ago

Mouser

iiiC

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments TAS5152DKDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.438
$ 10.08
$ 10.08
Stock
379,284
189,218
189,218
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
36
36
36
Number of Channels
-
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
10.8 V
10.8 V
Max Supply Voltage
-
37 V
37 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

STMicroelectronicsTDA7492P13TR
TDA7492P Series 26 V 25 W Class D Stereo SMT Audio Amplifier - POWERSSO-36
STMicroelectronicsTDA7492
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
STMicroelectronicsTDA7492MV13TR
TDA7492MV Series 26 V 50 W Mono BTL Class-D Audio Amplifier - PowerSSO-36
Texas InstrumentsTAS5424CTDKERQ1
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 150W Class-D Automotive 44-Pin HSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
Texas InstrumentsTPA3116D2DAD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5152DKDR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 45W Class-AB 36-Pin HSSOP EP T/R
125-W stereo, 240-W mono, 0- to 37-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
Amplifiers - Audio Power Stereo 125W Powerstage
Audio Power Amplifier IC; Load Impedance:2ohm; Package/Case:36-SSOP; No. of Pins:36; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:125W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.